Panasonic EVQ-21509K

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating20 mA
Contact Resistance50 mΩ
Current Rating20 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length6.1 mm
Height9.5 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-21509K.

Farnell
Datasheet2 pages11 years ago
TME
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EVQ-21509K.

Related Parts

Descriptions

Descriptions of Panasonic EVQ-21509K provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; O; SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; Operating Force:1.6N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:Solder; Contact Configuration:SPST-NO
Switch; Tactile; SPST; 6mm Sqr PCB mnt; OF=1.6N; Hgt=9.5mm; Black | Panasonic Electronic Components EVQ-21509K
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; P; SWITCH, TACTILE, SPST-NO, 20mA, 15VDC; Product Range: EVQ2 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 20mA at 15VDC; IP Rating: -

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ21509K

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating20 mA
Contact Resistance50 mΩ
Current Rating20 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length6.1 mm
Height9.5 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-21509K.

Farnell
Datasheet2 pages11 years ago
TME
Datasheet2 pages6 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant