Bourns MF-R017

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountPCB, Through Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Power Dissipation480 mW
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingBulk
Power Dissipation480 mW
Resistance3.2 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating60 V
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V
Dimensions
Diameter7.4 mm
Height12.7 mm
Lead Diameter510 µm
Lead Length7.6 mm
Lead Pitch5.1 mm
Width7.4 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017.

TME
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages10 years ago
element14 APAC
Datasheet6 pages6 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet6 pages19 years ago
Jameco
Datasheet7 pages17 years ago
Mouser
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-2.93%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.216
$ 0.216
Stock
314,186
125,952
125,952
Authorized Distributors
15
7
7
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
3.2 Ω
3.2 Ω
3.2 Ω
Time to Trip
3 s
3 s
3 s

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-R017.

Related Parts

Descriptions

Descriptions of Bourns MF-R017 provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), MF-R017
PTC Resettable Fuse 40A 60V Bulk
Fuse, Resettable, 40A, 0.291x0.122", Radial, 60VDC, DCR 2 Ohms, PCB, MF-R Series | Bourns MF-R017
Fuse: PTC polymer; 170mA; Imax: 40A; PCB,THT; bulk; MF-R
FUSE, PTC RESETTABLE .17A HOLD
FUSE, RESETTABLE PTC, 60V, 40A, RADIAL; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 170mA; Tripping Current: 340mA; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperatu
Product Range:-; Voltage Rating:60Vdc; Holding Current:170Ma; Tripping Current:340Ma; Time To Trip:3S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:7.4Mm; Length:-; Thickness:3.1Mm; Height:12.7Mm Rohs Compliant: Yes |Bourns MF-R017.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R017.

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountPCB, Through Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Power Dissipation480 mW
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingBulk
Power Dissipation480 mW
Resistance3.2 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating60 V
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V
Dimensions
Diameter7.4 mm
Height12.7 mm
Lead Diameter510 µm
Lead Length7.6 mm
Lead Pitch5.1 mm
Width7.4 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017.

TME
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages10 years ago
element14 APAC
Datasheet6 pages6 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet6 pages19 years ago
Jameco
Datasheet7 pages17 years ago
Mouser
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago