TE Connectivity RXEF025

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating250 mA
Hold Current250 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation450 mW
Resistance3 Ω
TerminationRadial
Time to Trip2.5 s
Trip Current500 mA
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Dimensions
Diameter7.4 mm
Height12.7 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Thickness3 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF025.

Electro Sonic
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages17 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
element14 APAC
Datasheet28 pages12 years ago
TME
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Jameco
Datasheet3 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RXEF025.

Related Parts

Descriptions

Descriptions of TE Connectivity RXEF025 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag
Fuse;Resettable;0.25A;Dims 0.29x0.12x0.5";Epoxy Polymer;Radial;72VDC;PCB
Radial Lead Resettable Fuses Radial Lead .25A 72V 40A Imax
RXEF Series 72 V 0.25 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RXEF; Thermistor Type:PTC; Operating Voltage Max:72V; Holding Current:0.25A; Tripping Current:0.5A; Length:12.7mm; Lead Spacing:5.8mm; Initial Resistance Min:1.25ohm; Initial Resistance Max:1.95ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2628-000

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating250 mA
Hold Current250 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation450 mW
Resistance3 Ω
TerminationRadial
Time to Trip2.5 s
Trip Current500 mA
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Dimensions
Diameter7.4 mm
Height12.7 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Thickness3 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF025.

Electro Sonic
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages17 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
element14 APAC
Datasheet28 pages12 years ago
TME
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Jameco
Datasheet3 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago