Vishay NTCLE100E3332JB0

NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Accuracy0.75 %
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance3.3 kΩ
Schedule B8533400080
TerminationRadial
Tolerance5 %
Dimensions
Depth3 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch2.54 mm
Length3.3 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3332JB0.

element14 APAC
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
_legacy Avnet
Datasheet17 pages11 years ago
Newark
Datasheet17 pages14 years ago
TME
Datasheet17 pages2 years ago
Datasheet17 pages8 years ago
Farnell
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+13.30%

Engineering Resources

View Evaluation kits and Reference designs for Vishay NTCLE100E3332JB0.

Related Parts

Descriptions

Descriptions of Vishay NTCLE100E3332JB0 provided by its distributors.

NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Thermistor NTC; 3.3kR; 5%; 500mW; B=3977K; PCB; r= 2.54mm;; operating temperature: -40°C~125°C
NTC CU 0.6 LD CODED 3K3 5% BULK E3
NTC-Resistor wired up [BC Components] NTCLE100E3332JB0 NTC-Resistor wired up
Thermistor NTC 3.3K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Bulk
French Electronic Distributor since 1988
NTCR 3,3mm 3,3K 5% 0,5W B=3977
Thermistors NTC 3K3ohms 5% Radial
THERMISTOR NTC 3.3KOHM 5% 2PIN
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:3.3kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3977K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; External Depth:3mm; External Length / Height:4mm; External Width:3.5mm; Lead Length:17mm; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Accuracy0.75 %
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance3.3 kΩ
Schedule B8533400080
TerminationRadial
Tolerance5 %
Dimensions
Depth3 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch2.54 mm
Length3.3 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3332JB0.

element14 APAC
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
_legacy Avnet
Datasheet17 pages11 years ago
Newark
Datasheet17 pages14 years ago
TME
Datasheet17 pages2 years ago
Datasheet17 pages8 years ago
Farnell
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago