Bourns MF-R017-AP-99

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation480 mW
Resistance3.2 Ω
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Dimensions
Lead Diameter510 µm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-AP-99.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.378
$ 0.229
$ 0.229
Stock
18,115
311,161
311,161
Authorized Distributors
3
15
15
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
3.2 Ω
3.2 Ω
3.2 Ω
Time to Trip
3 s
3 s
3 s

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-R017-AP-99.

Related Parts

Descriptions

Descriptions of Bourns MF-R017-AP-99 provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 40A 60V Ammo Pack
PTC RESET FUSE 60V 170MA RADIAL
French Electronic Distributor since 1988

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation480 mW
Resistance3.2 Ω
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Dimensions
Lead Diameter510 µm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-AP-99.

Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago