Bourns MF-R017-0-99

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bag Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingBulk
Power Dissipation480 mW
Resistance3.2 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating60 V
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V
Dimensions
Lead Diameter510 µm
Lead Length7.6 mm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-0-99.

Electro Sonic
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Datasheet7 pages5 years ago
Newark
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages9 years ago
element14
Datasheet6 pages13 years ago
Jameco
Datasheet7 pages16 years ago
Mouser
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.689
$ 0.229
$ 0.216
$ 0.273
$ 0.375
$ 0.378
Stock
185,153
309,109
83,241
105,382
19,998
18,115
Authorized Distributors
2
16
7
7
14
3
Hold Current
170 mA
170 mA
170 mA
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
-
60 V
-
Max Current Rating
40 A
40 A
40 A
40 A
40 A
40 A
Resistance
3.2 Ω
3.2 Ω
3.2 Ω
3.2 Ω
8 Ω
3.2 Ω
Time to Trip
3 s
3 s
3 s
3 s
3 s
3 s

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-R017-0-99.

Related Parts

Descriptions

Descriptions of Bourns MF-R017-0-99 provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bag Automotive
PTC Resettable Fuse 40A 60V Bulk
FUSE, PTC RESET, 60V, 170mA, RADIAL
MULTIFUSE, RADIAL, 0.34A; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.17A; Current, Tripping:0.34A; External Depth:3.1mm; External Length / Height:12.7mm; Lead Spacing:5.1mm; Resistance, Initial Min:2.0ohm; Resistance, Initial Max:3.2ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:7.4mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.48W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:7.4mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R017-0-99.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current170 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingBulk
Power Dissipation480 mW
Resistance3.2 Ω
Schedule B8536100040
TerminationRadial
Time to Trip3 s
Trip Current340 mA
Voltage Rating60 V
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V
Dimensions
Lead Diameter510 µm
Lead Length7.6 mm
Lead Pitch5.1 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-0-99.

Electro Sonic
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
Datasheet7 pages5 years ago
Newark
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages9 years ago
element14
Datasheet6 pages13 years ago
Jameco
Datasheet7 pages16 years ago
Mouser
Datasheet2 pages23 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago