Pomona Electronics MDP-6

Pomona MDP-6 Banana Plug 15A 33 Vrms/70VDC Contents: (1) Stack-up Double Blue Banana Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, PP, Polypropylene
ColorBlue
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialABS
MountFree Hanging, Panel
Number of Pins2
Technical
Connector TypePlug
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Contacts2
OrientationStraight
PackagingBulk
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Length39.37 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-6.

TME
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page20 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
-11.37%

Alternate Parts

Price @ 1000
$ 4.66
$ 4.66
$ 4.66
Stock
2,180
9,310
9,310
Authorized Distributors
11
20
20
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
2
2
Number of Rows
-
-
-
Mount
Free Hanging, Panel
-
-
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics MDP-6.

Related Parts

Descriptions

Descriptions of Pomona Electronics MDP-6 provided by its distributors.

Pomona MDP-6 Banana Plug 15A 33 Vrms/70VDC Contents: (1) Stack-up Double Blue Banana Plug
MDP-6 Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Blue, MDP Series
PLUG DBL BANANA W/WIRE GUIDE BLU | Pomona Electronics MDP-6
DOUBLE BANANA PLUG, 15A, SCREW, BLUE; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Blue; Contact Material: Beryllium Copper; Contact Termination Type: Screw; Product Range: MDP Series; SVHC: No SVHC (15-Jun-2015)
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Blue
MDP-6 - Fluke Dbl Banana Plug (Blue) (1887979)
Test Plugs & Test Jacks DBL BAN PLG W/G BLU
MDP-6 Double Banana Plug, Blue
CONN DBL BAN PLUG STACK SLDRLESS

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP-6.
  • MDP6

Technical Specifications

Physical
Body MaterialBrass, PP, Polypropylene
ColorBlue
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialABS
MountFree Hanging, Panel
Number of Pins2
Technical
Connector TypePlug
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Contacts2
OrientationStraight
PackagingBulk
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Length39.37 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-6.

TME
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page20 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant