TE Connectivity 66099-4

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGold
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
MaterialBrass
MountCable, Panel
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating13 A
GenderMale
Max Current Rating13 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingCarton
Plating Thickness760 nm
Schedule B8536904000
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Insulation Diameter2.54 mm
Length7.25 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66099-4.

Electro Sonic
Datasheet9 pages16 years ago
TE Connectivity
Datasheet100 pages15 years ago
Datasheet51 pages16 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TME
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+51.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66099-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 66099-4 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONTACT, PIN, 18-16AWG, CRIMP; Product Range:Type III+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:G Series, M Series, CPC Connectors; Contact Current:13ARoHS Compliant: Yes
III+ PIN,1-16,30AU/FL,LP Contact Type: Pin Contact Mating Area Plating Material: Precious Metal Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Size: Size 16 Pin Precious Metal Tin With | Pin And Socket Contacts & Type Iii & Lp | Part Number: 66099-4 | Internal Number: 66099-4 | Alias Number: 260994-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66099-4.

Technical Specifications

Physical
ColorGold
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeRound
MaterialBrass
MountCable, Panel
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating13 A
GenderMale
Max Current Rating13 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingCarton
Plating Thickness760 nm
Schedule B8536904000
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Insulation Diameter2.54 mm
Length7.25 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66099-4.

Electro Sonic
Datasheet9 pages16 years ago
TE Connectivity
Datasheet100 pages15 years ago
Datasheet51 pages16 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Sager Electronics
Technical Drawing1 page7 years ago
TME
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago