Pomona Electronics MDP-0

Pomona MDP-0 Banana Plug 15A 33 Vrms/70VDC Contents: (1) Black Stack-up Double Banana Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialABS
Technical
Current Rating15 A
GenderMale
Number of Positions2
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Diameter5.08 mm
Length39.37 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-0.

Newark
Datasheet1 page20 years ago
Master Electronics
Datasheet1 page13 years ago
Jameco
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+35.09%

Alternate Parts

Price @ 1000
$ 4.76
$ 4.875
$ 4.8
$ 4.73
$ 4.875
$ 4.875
$ 4.8
$ 4.73
$ 4.73
$ 4.73
Stock
10,737
10,471
3,756
5,485
8,696
1,399
3,597
1,324
833
2,129
Authorized Distributors
20
18
12
11
13
12
11
12
11
9
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Pitch
-
-
-
-
-
-
-
-
-
-
Number of Positions
2
2
-
-
-
-
-
-
-
-
Number of Rows
-
-
-
-
-
-
-
-
-
-
Mount
-
Free Hanging, Panel
Free Hanging, Panel
Free Hanging, Panel
-
-
Free Hanging, Panel
-
-
-
Contact Plating
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Housing Material
-
-
-
-
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics MDP-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics MDP-0 provided by its distributors.

Pomona MDP-0 Banana Plug 15A 33 Vrms/70VDC Contents: (1) Black Stack-up Double Banana Plug
MDP-0 Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Black, MDP Series
Double Banana Plug, ø4mm, Black, 15A, 70V, Nickel-Plated
Conn Banana Plug PL 2 POS ST Cable Mount 2 Port Black
POMONA MDP-0 Double Banana Plug,5000VDC,15A,Black
Pomona Double Banana Plug with Wire Guide Black
Double laboratory plug, 4 mm, black, 15 A
Banana Plug, Standard, Double, Black
French Electronic Distributor since 1988
DOUBLE BANANA PLUG, BLACKSOLDERLESS,
CONN DBL BAN PLUG STACK SLDRLESS
ADAPTOR, 2X, 4MM, WITH CABLE GUIDE; Connector Type:Adapter; Series:MDP; Contact Termination:Quick Connect; Current Rating:15A; Contact Plating:Nickel; Contact Material:Brass; Connector Colour:Black

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632845
  • MDP0

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialABS
Technical
Current Rating15 A
GenderMale
Number of Positions2
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Diameter5.08 mm
Length39.37 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-0.

Newark
Datasheet1 page20 years ago
Master Electronics
Datasheet1 page13 years ago
Jameco
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago