Pomona Electronics MDP-4

MDP-4 Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Yellow, MDP Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialBrass
Contact PlatingNickel
Technical
Current Rating15 A
GenderMale
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Length39.37 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-4.

Newark
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page13 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
-14.43%

Alternate Parts

Price @ 1000
$ 4.73
$ 4.66
$ 4.66
Stock
15,276
9,244
9,244
Authorized Distributors
13
20
20
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
2
2
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics MDP-4.

Related Parts

Descriptions

Descriptions of Pomona Electronics MDP-4 provided by its distributors.

MDP-4 Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Yellow, MDP Series
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Yellow
Double Banana Plug, Nickel plated, Yellow
Banana Connectors DBL BAN PLG W/G YEL
CONN DBL BAN PLUG STACK SLDRLESS
DBL BANANA PLUG, BULK PACK (YE
BANANA PLUG, 15A, SCREW, YELLOW; Connect; BANANA PLUG, 15A, SCREW, YELLOW; Connector Type:Banana Plug; Series:MDP; Gender:Plug; Contact Termination:Screw; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Yellow

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP-4.
  • MDP4

Technical Specifications

Physical
ColorYellow
Contact MaterialBrass
Contact PlatingNickel
Technical
Current Rating15 A
GenderMale
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Length39.37 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-4.

Newark
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page13 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant