Littelfuse MDD56-12N1B

Rectifier Diode, 1 Phase, 2 Element, 71A, 1200V V(RRM), Silicon, TO-240AA
$ 21.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD56-12N1B.

IHS

Datasheet6 pages6 years ago

ARCEL Power Electronics

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-51.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMSKD70-12
STANDARD RECOVERY DIODE AND RECTIFIER
MicrochipAPT2X101D20J
Diode Switching 200V 100A 4-Pin SOT-227
MicrochipAPT2X101D30J
Diode Switching 300V 100A 4-Pin SOT-227
STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STMicroelectronicsSTTH20002TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 200V V(RRM), Silicon
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP

Descriptions

Descriptions of Littelfuse MDD56-12N1B provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 71A, 1200V V(RRM), Silicon, TO-240AA
MDD56 Series 1200 Vrrm 2 X 64 A 1.6 Vf Diode Module - TO-240 AA
Bipolar Module - Diode To-240Aa/ Box |Littelfuse MDD56-12N1B
DIODE MODULE 1.2KV 95A TO240AA / Diode Array 1 Pair Series Connection 1200 V 95A Chassis Mount TO-240AA
Diode Module TO-240AA 1200 V 2x 95 A @ Tc%3D75 °C
RECTIFIER POWER MODULE, 1.2KV, 71A
Dual Diode Module 2x71A 1200V TO-240AA
IXYS , 95A, 1200V, , TO-240AA, 3
RECTIFIER POWER MODULE, 1.2KV, 71A; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 71A; Forward Voltage VF Max: 1.21V; Diode Module Configuration: Dual Series; Product Range: MDD56 Series; SVHC: No SVHC (1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD56-12-N1B
  • MDD56-12N1 B