Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT2X101D30J

Fred D 300 V 100 A Dual Parallel Sot-227; |Microchip Technology APT2X101D30J
$ 24.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X101D30J.

Microchip

Datasheet4 pages22 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT2X31D30J
Fred D 300 V 310 A Dual Parallel Sot-227; |Microchip Technology APT2X31D30J
MicrochipAPT2X30D30J
Rectifier Diode Switching 300V 30A 25ns 4-Pin SOT-227 Tube
MicrochipAPT2X61D40J
APT2X61D Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP

Descriptions

Descriptions of Microchip APT2X101D30J provided by its distributors.

Fred D 300 V 100 A Dual Parallel Sot-227; |Microchip Technology APT2X101D30J
Diode Switching 300V 100A 4-Pin SOT-227 Tube
DIODE MODULE GP 300V 100A ISOTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.