Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT2X101D20J

Ultrafast Soft Recovery Rectifier Diode 200V 100A SOT-227
$ 23.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X101D20J.

Microchip

Datasheet4 pages22 years ago
Datasheet4 pages15 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet4 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
-86.44%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 100A, 200V V(RRM), Silicon
MicrochipAPT2X61S20J
Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 40A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 65A, 200V V(RRM), Silicon
MicrochipAPT90DR160HJ
Bridge Rectifier Single Phase Standard 1.6kV Chassis, Stud Mount SOT-227
MicrochipAPT2X61D30J
Fred D 300 V 610 A Dual Parallel Sot-227; |Microchip Technology APT2X61D30J

Descriptions

Descriptions of Microchip APT2X101D20J provided by its distributors.

Ultrafast Soft Recovery Rectifier Diode 200V 100A SOT-227
FRED D 200 V 100 A Dual Parallel SOT-227
Diode Switching 200V 100A 4-Pin SOT-227 Tube
DIODE MODULE GP 200V 100A ISOTOP "Diode Array 2 Independent 200 V 100A Chassis Mount SOT-227-4, miniBLOC"
DIODE MODULE GP 200V 100A ISOTOP
1KA 60ns 500μA 100A SOT-227 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT2X101D-20J