Microchip MCP73223-C2SI/MF

Integrated input voltage dual cell Li-lon/Li-Polymer battery device w/6V OVP.
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1.1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage7.243 V
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Output Voltage7.157 V
Min Supply Voltage4.2 V
Nominal Input Voltage4 V
Number of Cells2
Number of Channels1
Operating Supply Current700 µA
Output Current1.1 A
Output Voltage7.2 V
Schedule B8542390000
Voltage Rating7.243 V
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73223-C2SI/MF.

LKR
Datasheet28 pages11 years ago
element14 APAC
Datasheet34 pages12 years ago
Upverter
Datasheet34 pages14 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet34 pages14 years ago

Inventory History

3 month trend:
-10.36%

Alternate Parts

Price @ 1000
$ 1.82
$ 1.76
$ 1.76
Stock
543,655
143,861
143,861
Authorized Distributors
11
8
8
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Cells
2
-
-
Output Voltage
7.2 V
7.2 V
7.2 V
Output Current
1.1 A
1.1 A
1.1 A
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73223-C2SI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73223-C2SI/MF provided by its distributors.

Integrated input voltage dual cell Li-lon/Li-Polymer battery device w/6V OVP.
EAR99 MCP73223 Matte Tin (Sn) - annealed Tube battery charger 4.6V 1.1A 0.5mm -40C~85C TA
Battery Charge Controller Li-Ion 130mA to 1100mA 7.2V 10-Pin DFN EP Tube - Rail/Tube
MCP Series 16V Lithium Iron Phosphate Battery Charge Management Controller
BATT CHARGER, LI IRON PHOSPH, 10DFN; Battery Type: LiFePO4; Input Voltage: 4V; Battery Charge Voltage: 7.2V; Charge Current Max: 1.1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 2; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Input Voltage Max: 16V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 13V; Supply Voltage Min: 4.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73223-C2SI/MF.
  • MCP73223-C2SIMF
  • MCP73223C2SI/MF
  • MCP73223C2SIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1.1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage7.243 V
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Output Voltage7.157 V
Min Supply Voltage4.2 V
Nominal Input Voltage4 V
Number of Cells2
Number of Channels1
Operating Supply Current700 µA
Output Current1.1 A
Output Voltage7.2 V
Schedule B8542390000
Voltage Rating7.243 V
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73223-C2SI/MF.

LKR
Datasheet28 pages11 years ago
element14 APAC
Datasheet34 pages12 years ago
Upverter
Datasheet34 pages14 years ago
TME
Datasheet418 pages3 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet34 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements