Microchip MCP73213-B6SI/MF

Integrated input voltage dual cell Li-lon/Li-Polymer battery device w/6V OVP.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1.1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage8.85 V
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Output Voltage8.15 V
Min Supply Voltage4.2 V
Nominal Input Voltage4 V
Number of Cells2
Number of Channels2
Operating Supply Current700 µA
Output Voltage8.2 V
Schedule B8542390000
Voltage Rating8.85 V
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213-B6SI/MF.

TME
Datasheet34 pages14 years ago
Datasheet418 pages3 years ago
Microchip
Datasheet34 pages6 years ago
element14 APAC
Datasheet34 pages9 years ago
Upverter
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+1.30%

Alternate Parts

Price @ 1000
$ 1.77
$ 4.445
$ 4.445
Stock
370,581
148,923
148,923
Authorized Distributors
12
7
7
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Cells
2
-
-
Output Voltage
8.2 V
8.2 V
8.2 V
Output Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73213-B6SI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73213-B6SI/MF provided by its distributors.

Integrated input voltage dual cell Li-lon/Li-Polymer battery device w/6V OVP.
Battery Charge Management Controller Li-Ion/Li-Polymer 8.2V 10-Pin DFN EP Tube - Rail/Tube
EAR99 MCP73213 Matte Tin (Sn) - annealed Tube battery charger 9.4V 1.1A 0.5mm -40C~85C TA
Dual cell OVP battery charger, 10 DFN 3x3mm TUBE | Microchip Technology Inc. MCP73213-B6SI/MF
Battery Charger IC, 2 Cells, Li-Ion, Li-Pol, 16 V, 8.2 V, 1.1A, 10 Pins, DFN-EP
BATT CHARGER, LI-ION/LI-POLY, 10DFN; Battery Type: Li-Ion, Li-Pol; Input Voltage: 4V; Battery Charge Voltage: 8.2V; Charge Current Max: 1.1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 2; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Linear charge management controller; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Input Voltage Max: 16V; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73213-B6SI/MF.
  • MCP73213-B6SIMF
  • MCP73213B6SI/MF
  • MCP73213B6SIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1.1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage8.85 V
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Output Voltage8.15 V
Min Supply Voltage4.2 V
Nominal Input Voltage4 V
Number of Cells2
Number of Channels2
Operating Supply Current700 µA
Output Voltage8.2 V
Schedule B8542390000
Voltage Rating8.85 V
Dimensions
Height939.8 µm
Length2.9972 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73213-B6SI/MF.

TME
Datasheet34 pages14 years ago
Datasheet418 pages3 years ago
Microchip
Datasheet34 pages6 years ago
element14 APAC
Datasheet34 pages9 years ago
Upverter
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements