Microchip MCP73123-22SI/MF

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1.1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage3.618 V
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.582 V
Min Supply Voltage4.2 V
Nominal Input Voltage4 V
Number of Cells1
Number of Channels1
Operating Supply Current700 µA
Output Current1.1 A
Output Voltage3.6 V
Schedule B8542310000
Voltage Rating3.618 V
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73123-22SI/MF.

element14 APAC
Datasheet28 pages11 years ago
TME
Datasheet34 pages12 years ago
Datasheet418 pages3 years ago
element14
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet34 pages14 years ago

Inventory History

3 month trend:
-13.24%

Alternate Parts

Price @ 1000
$ 1.125
$ 1.14
$ 1.14
Stock
207,916
383,161
383,161
Authorized Distributors
13
12
12
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Cells
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.1 A
1.1 A
1.1 A
Min Supply Voltage
4.2 V
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73123-22SI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73123-22SI/MF provided by its distributors.

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
EAR99 MCP73123 Matte Tin (Sn) - annealed Tube battery charger 4.6V 1.1A 0.5mm -40C~85C TA
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP Tube - Rail/Tube
MCP73123 Series 16V Lithium Iron Phosphate Battery Charge Management Controller
Integrated input voltage single cell Li-Ion/Li-Polymer battery device w/6V OVP
Battery Charger IC, 1 Cells, LiFePO4, 16 V, 3.6 V, 1.1A, 10 Pins, DFN-EP
Battery Chemistry = LiFePO4 / Number of Series Cells = 1 / Output Voltage V = 3.6 / Charging Current A = 1.1 / Supply Voltage Min. V = 4.2 / Supply Voltage Max. V = 6.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DFN / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 1
BATT CHARGER, LI IRON PHOSPH, 10DFN; Battery Type: LiFePO4; Input Voltage: 4V; Battery Charge Voltage: 3.6V; Charge Current Max: 1.1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Input Voltage Max: 16V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73123-22SI/MF.
  • MCP73123-22SIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1.1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage3.618 V
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.582 V
Min Supply Voltage4.2 V
Nominal Input Voltage4 V
Number of Cells1
Number of Channels1
Operating Supply Current700 µA
Output Current1.1 A
Output Voltage3.6 V
Schedule B8542310000
Voltage Rating3.618 V
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73123-22SI/MF.

element14 APAC
Datasheet28 pages11 years ago
TME
Datasheet34 pages12 years ago
Datasheet418 pages3 years ago
element14
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet34 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements