Microchip MCP73113-16SI/MF

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Channels1
Operating Supply Current700 µA
Output Current1 A
Output Voltage4.1 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73113-16SI/MF.

Newark
Datasheet34 pages14 years ago
Microchip
Datasheet34 pages10 years ago
Electro Sonic
Datasheet34 pages11 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet34 pages14 years ago

Inventory History

3 month trend:
-14.78%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.14
$ 1.14
Stock
109,445
1,288,490
1,288,490
Authorized Distributors
10
11
11
Case/Package
DFN EP
DFN
DFN
Number of Pins
10
10
10
Number of Cells
-
1
1
Output Voltage
4.1 V
4.2 V
4.2 V
Output Current
1 A
1 A
1 A
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73113-16SI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73113-16SI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
Integrated input voltage single cell Li-lon/Li-Polymer battery device w/6V OVP
IC LI-ION/LI-POLY CTRLR 10-DFN / Single-Cell Li-Ion / Li-Polymer Battery Charge Management Controller with Input Overvoltage Protection

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73113-16SIMF

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Channels1
Operating Supply Current700 µA
Output Current1 A
Output Voltage4.1 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73113-16SI/MF.

Newark
Datasheet34 pages14 years ago
Microchip
Datasheet34 pages10 years ago
Electro Sonic
Datasheet34 pages11 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
Future Electronics
Datasheet34 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements