Microchip MCP6S21-I/SN

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
$ 1.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S21-I/SN.

LKR

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-36.29%

CAD Models

Download Microchip MCP6S21-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.122
$ 1.127
Stock
587,942
548,034
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
-
Bandwidth
12 MHz
-
Gain Bandwidth Product
-
-
Slew Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6S21T-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
MicrochipMCP6S91T-E/SN
IC OPAMP PGA 1 CIRCUIT 8SOIC / Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6647MA/NOPB
ROHS3Compliant EAR99 LMH6647 Matte Tin (Sn) op amp buffer circuit 4.9mm 2.2muA 1mV 40000kHz
Texas InstrumentsLMH6647MAX/NOPB
ROHS3Compliant EAR99 LMH6647 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.2muA 1mV 40000kHz

Descriptions

Descriptions of Microchip MCP6S21-I/SN provided by its distributors.

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
ROHS3Compliant EAR99 MCP6S21 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 275muV 70dB
Bandwidth MHz = 12 / Channels = 1 / Power Gain (Gp) V/V = 1 / Low Gain Error % = 1 / Input Type = Rail-to-Rail / Output Type = Rail-to-Rail / Slew Rate V/us = 22 / Input Offset Voltage uV = 275 / Supply Current mA = 1 / Output Current mA = 30 / Input Bias Current pA = 1 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S21-I/SN.
  • MCP6S21-ISN
  • MCP6S21I/SN
  • MCP6S21ISN