Microchip MCP6S91-E/SN

MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S91-E/SN.

Augswan

Datasheet40 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.59%

CAD Models

Download Microchip MCP6S91-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.97
Stock
250,308
222,018
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
18 MHz
18 MHz
Bandwidth
-
18 MHz
Gain Bandwidth Product
18 MHz
18 MHz
Slew Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6S91T-E/SN
SMD, Adhesive Mount SOIC-8 1mA 22V/μs 25mA 1 3V-5.5V 400μV 1pA 18MHz 4.9mm × 3.9mm × 1.75mm
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MicrochipMCP6S21T-I/SN
Op Amp 1Ch 12MHz 275μV 1pA 3V-5.5V 1mA 30mA SMD Adhesive Mount 4.9mm × 3.9mm × 1.75mm SOIC-8
Texas InstrumentsLMH6647MA
2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 8-SOIC -40 to 85
Texas InstrumentsLMH6645MA
2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 8-SOIC -40 to 85
Texas InstrumentsLM7321MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Microchip MCP6S91-E/SN provided by its distributors.

MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube
Microchip programmable gain amplifier, Single power supply, 3 V, 5 VSingle supply voltage, 8Pin
ROHS3Compliant EAR99 MCP6S91 Matte Tin (Sn) op amp buffer circuit 4.9mm 1pA 4mV 70dB
1pA 18MHz 1 SOP-8 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
Gain Amplifier, 18MHz, 2.5 to 5.5V, SOIC-8, RoHS
Microchip SCT
Analog Circuit, 1 Func, 1 Channel, PDSO8
AMP PROGRAMMABLE GAIN 1 CH, 6S91; No. of Channels: 1Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 18MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; No. of Pins: 8Pins; MSL: -; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S91-ESN
  • MCP6S91E/SN
  • MCP6S91ESN