Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6645MAX/NOPB

Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6645MAX/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.90%

CAD Models

Download Texas Instruments LMH6645MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6645MAX/NOPB.

Related Parts

Texas InstrumentsLMH6647MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsLMH6647MA/NOPB
AMP RRIO, SD 0.65MA 80MHZ, SOIC8; Case style:SOIC; Base number:6647; Pins, No. of:8
Texas InstrumentsLM7321MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S91-E/SN
IC OPAMP PGA 1 CIRCUIT 8SOIC Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S21T-I/SN
Op Amp 1Ch 12MHz 275μV 1pA 3V-5.5V 1mA 30mA SMD Adhesive Mount 4.9mm × 3.9mm × 1.75mm SOIC-8
MicrochipMCP6S91T-E/SN
1mA 22V/μs 25mA 1 3V 5.5V 400μV 1pA 18MHz SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm

Descriptions

Descriptions of Texas Instruments LMH6645MAX/NOPB provided by its distributors.

Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC"
725μA 22V/μs 25nV/rtHz 55MHz shutdown Push-Pull,Rail to Rail 20mA 1 1 12V 1mV 650nA 55MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6645MAXNOPB