Microchip MCP6244-E/SL

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6244-E/SL.

LKR

Datasheet38 pages17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-12.61%

CAD Models

Download Microchip MCP6244-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.903
Stock
109,817
151,065
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6244T-E/SL
MCP6244 Series 5.5 V 550 kHz Rail to Rail SMT Operational Amplifier - SOIC-14
MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Texas InstrumentsLMV614MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934ID
1.8-V OPERATIONAL AMPLIFIERS WITH RAIL-TO-RAIL INPUT AND OUTPUT | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMV614MAX/NOPB
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP6244-E/SL provided by its distributors.

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
ROHS3Compliant EAR99 MCP6244 Matte Tin (Sn) op amp amplifier circuit 8.65mm 1pA 5mV 550kHz
Operational Amplifiers – Op Amp; MICROCHIP; MCP6244-E/SL; 4; 5 mV; 1.8 V - 5.5 V; 1 pA
0.3 V/us 4 550KHz 1.8V ~ 5.5V General Purpose SOIC-14_150mil Operational Amplifier ROHS
IC, OP AMP, OPERATING VOLTAGE, 1.8 - 5.5V, OUTPUTS,4,GBWP,550KHZ, SOIC-14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
50¦ÌA(x2 Channels) 300mV/¦Ìs 45nV/rtHz 550KHz 60dB Rail to Rail 23mA 4 4 1.8V 5.5V 5mV 1pA 550KHz General Purpose SOIC-14 8.65mm*3.9mm*1.25mm
OP AMP, 1.8V, 200KHZ, QUAD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 550kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6244-ESL
  • MCP6244E/SL
  • MCP6244ESL