Texas Instruments LMV614MAX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV614MAX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-12.47%

CAD Models

Download Texas Instruments LMV614MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.62
Stock
396,377
503,984
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
1 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV614MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934MAX
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934ID
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
STMicroelectronicsLMV324IYDT
Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV614MAX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
0.022% Rail to Rail 5.5V General Purpose Op Amp, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV614MAXNOPB