Texas Instruments LMV614MA/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV614MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV614MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.641
Stock
503,984
396,377
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV934ID
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLM2902D
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV614MA/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 LMV614 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.035muA 5.5mV 1500kHz
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
116μA(x2 Channels) 420mV/μs 50nV/rtHz@ 5V 1.5MHz shutdown Rail to Rail 100mA 4 4 1.8V 5.5V 1mV 14nA General Purpose SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV614MANOPB