What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP6244-E/SL

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6244-E/SL.

LKR

Datasheet38 pages17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-38.75%

CAD Models

Download Microchip MCP6244-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.903
Stock
137,724
171,510
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6244T-E/SL
MCP6244 Series 5.5 V 550 kHz Rail to Rail SMT Operational Amplifier - SOIC-14
MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Texas InstrumentsLMV614MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934ID
1.8-V OPERATIONAL AMPLIFIERS WITH RAIL-TO-RAIL INPUT AND OUTPUT | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMV614MAX/NOPB
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP6244-E/SL provided by its distributors.

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
ROHS3Compliant EAR99 MCP6244 Matte Tin (Sn) op amp amplifier circuit 8.65mm 1pA 5mV 550kHz
Operational Amplifiers – Op Amp; MICROCHIP; MCP6244-E/SL; 4; 5 mV; 1.8 V - 5.5 V; 1 pA
0.3 V/us 4 550KHz 1.8V ~ 5.5V General Purpose SOIC-14_150mil Operational Amplifier ROHS
IC, OP AMP, OPERATING VOLTAGE, 1.8 - 5.5V, OUTPUTS,4,GBWP,550KHZ, SOIC-14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Op Amp, 1.8V, 200Khz, Quad, Soic14; |Microchip Technology MCP6244-E/SL
50μA(x2 Channels) 300mV/μs 45nV/rtHz 550KHz 60dB shutdown Rail to Rail 23mA 4 4 1.8V 5.5V 5mV 1pA 550KHz General Purpose SOIC-14 SMD mount 8.65mm*3.9mm*1.25mm
OP AMP, 1.8V, 200KHZ, QUAD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 550kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6244-ESL
  • MCP6244E/SL
  • MCP6244ESL