Microchip MCP6071-E/SN

Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6071-E/SN.

LKR

Datasheet40 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.52%

CAD Models

Download Microchip MCP6071-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 1.046
Stock
493,033
115,491
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
110 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

MicrochipMCP6071T-E/SN
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO8
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
ROHS3Compliant EAR99 LM301A Tin (Sn) op amp buffer circuit 5mm 0.03muA 7.5mV 1000kHz
ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Microchip MCP6071-E/SN provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MICROCHIP MCP6071-E/SN OP AMP, 1.2MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6071-E/SN.
  • MCP6071-ESN
  • MCP6071E/SN
  • MCP6071ESN