Microchip MCP6032T-E/SN

Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Frequency1 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current900 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 nA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.004 V/µs
Voltage Gain115 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6032T-E/SN.

SHENGYU ELECTRONICS
Datasheet34 pages16 years ago
Microchip
Datasheet44 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet34 pages16 years ago
Future Electronics
Datasheet30 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.36%

Alternate Parts

Price @ 1000
$ 1
$ 1
$ 1
Stock
1,988,585
685,856
685,856
Authorized Distributors
12
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.004 V/µs
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6032T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6032T-E/SN provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MCP6032 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8LD
Dual Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead SOIC - T
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 MCP6032 Matte Tin (Sn) op amp buffer circuit 4.8768mm 0.005muA 150muV 10000kHz
MCP6032T-E/SN, Dual Precision OpAmp,10kHz Rail-Rail,1.8 to 5.5V,8-Pin SOIC | Microchip Technology Inc. MCP6032T-E/SN
OPAMP, 10KHZ, -40 TO 125DEG C; No. of Amplifiers: 2 Amplifier; Bandwidth: 10kHz; Slew Rate: 4V/ms; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6032T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth10 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)150 µV
Max Frequency1 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current900 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 nA
Output Current23 mA
Output Current per Channel23 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate0.004 V/µs
Voltage Gain115 dB
Dimensions
Height1.2446 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6032T-E/SN.

SHENGYU ELECTRONICS
Datasheet34 pages16 years ago
Microchip
Datasheet44 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet34 pages16 years ago
Future Electronics
Datasheet30 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements