Microchip MCP6442-E/SN

Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth9 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product9 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current450 nA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current450 nA
Output Current22 mA
Output Current per Channel22 mA
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain110 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6442-E/SN.

Farnell
Datasheet46 pages12 years ago
Upverter
Datasheet42 pages12 years ago
Electro Sonic
Datasheet47 pages11 years ago
TME
Datasheet42 pages13 years ago

Inventory History

3 month trend:
-4.00%

Alternate Parts

Price @ 1000
$ 0.89
$ 1.716
$ 1.716
Stock
425,004
382,177
382,177
Authorized Distributors
11
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
9 kHz
9 kHz
9 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
450 nA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6442-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP6442-E/SN provided by its distributors.

Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MCP6442 Series 1.6 V 9 kHz Operational; Amplifier - SOIC-8
Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp
IC, Op Amp, Outputs,2,CMRR,60DB, Slew,0.003V/US, V(IN),1.4-6.0V,-40 TO 125C, SOIC-8 | Microchip Technology Inc. MCP6442-E/SN
Ic, Op Amp; No. Of Amplifiers:2 Amplifier; Bandwidth:9Khz; Slew Rate:0.003V/Μs; Supply Voltage Range:1.4V To 6V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip MCP6442-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6442-E/SN.
  • MCP6442-ESN
  • MCP6442E/SN
  • MCP6442ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth9 kHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product9 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Nominal Supply Current450 nA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current450 nA
Output Current22 mA
Output Current per Channel22 mA
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.003 V/µs
Voltage Gain110 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6442-E/SN.

Farnell
Datasheet46 pages12 years ago
Upverter
Datasheet42 pages12 years ago
Electro Sonic
Datasheet47 pages11 years ago
TME
Datasheet42 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements