OP AMP, 1.8V 14KHZ DUAL, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10kHz; Slew Rate: 0.004V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C;
OP-AMP, 10KHZ, -40 TO 125DEG C, SOIC; No. of Channels:2Channels; Gain Bandwidth Product:10kHz; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:150µV RoHS Compliant: Yes