Microchip MCP6001UT-I/OT

Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Frequency1 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current23 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6001UT-I/OT.

element14 APAC
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet30 pages15 years ago
Datasheet30 pages16 years ago
DigiKey
Datasheet28 pages19 years ago
iiiC
Datasheet42 pages0 years ago

Inventory History

3 month trend:
-5.79%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.28
$ 0.28
Stock
2,564,230
2,384,309
2,384,309
Authorized Distributors
13
12
12
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6001UT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP6001UT-I/OT provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
MCP6001 Series 6 V 1 MHz 1.25 mA SMT Low-Power Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6001 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 4.5mV 1000kHz
Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +85°C
TEXAS INSTRUMENTS 74AC11008N AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, DIP-16
1pA 1 1MHz SOT-23-5 Operational Amplifier ROHS
Single 1.8V, 1MHz OP, I temp; alt pinout5 SOT-23 T/R | Microchip Technology Inc. MCP6001UT-I/OT
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
OP AMP, CMOS 1MHZ 1.8V, SMD, 6001; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6001UT-I/OT.
  • MCP6001UT-IOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Frequency1 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current23 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6001UT-I/OT.

element14 APAC
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet30 pages15 years ago
Datasheet30 pages16 years ago
DigiKey
Datasheet28 pages19 years ago
iiiC
Datasheet42 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements