Microchip MCP6001RT-I/OT

MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current23 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6001RT-I/OT.

SHENGYU ELECTRONICS
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
element14
Datasheet28 pages19 years ago
Future Electronics
Datasheet30 pages15 years ago
Datasheet30 pages16 years ago
iiiC
Datasheet42 pages0 years ago

Inventory History

3 month trend:
+145%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.28
Stock
1,733,640
976,135
Authorized Distributors
14
10
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6001RT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP6001RT-I/OT provided by its distributors.

MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +85°C
1pA 1 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
OP AMP, CMOS 1MHZ 1.8V, SMD, 6001; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Opera
Amplifier Type = Low Power / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 4.5 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 76 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain dB = 112 / Input Voltage Noise Density nV/√Hz = 28 / Supply Current uA = 100 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6001RT-I/OT.
  • MCP6001RT-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5.5 V
Output Current23 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain112 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6001RT-I/OT.

SHENGYU ELECTRONICS
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
Master Electronics
Datasheet50 pages4 years ago
element14
Datasheet28 pages19 years ago
Future Electronics
Datasheet30 pages15 years ago
Datasheet30 pages16 years ago
iiiC
Datasheet42 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements