Microchip MCP6001T-I/OT

Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage6 V
Voltage Gain112 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6001T-I/OT.

Burklin Elektronik
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
element14
Datasheet28 pages19 years ago
Master Electronics
Datasheet50 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet30 pages15 years ago
Farnell
Datasheet24 pages20 years ago
iiiC
Datasheet42 pages0 years ago

Inventory History

3 month trend:
-18.38%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.28
$ 0.28
Stock
14,168,060
2,844,115
2,844,115
Authorized Distributors
14
14
14
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP6001T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip MCP6001T-I/OT provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R
MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6001 Tape & Reel (TR) op amp amplifier circuit 3.1mm 1pA 4.5mV 1000kHz
Single Low Power Operational Amplifier, SOT-23, MCP6001T-I/OT
Integrated Circuit Operational Amplifier: low-power; CH:1; 1MHz; 1.8-6V; -40+85 deg.C; SMD; SOT23-5
Microchip Op Amp, 1MHz CMOS, Rail to Rail, 3 V, 5 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP6001T-I/OT
Operational Amplifier Single 4.5mV 1MHz SOT-23
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
OPAMP, 1MHZ, SOT-23-5, -40 TO 85DEG C; No. of Channels:1Channels; Gain Bandwidth Product:1MHz; Supply Voltage Range:1.8V to 6V; IC Case / Package:SOT-23; No. of Pins:5Pins; Amplifier Type:Low Power; Input Offset Voltage:4.5mV RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6001 T-I/OT
  • MCP6001T-I-OT
  • MCP6001T-IOT
  • MCP6001TI/OT
  • MCP6001TIOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Bandwidth1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)4.5 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current100 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current23 mA
Output Current per Channel23 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)86 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage6 V
Voltage Gain112 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP6001T-I/OT.

Burklin Elektronik
Datasheet42 pages14 years ago
Microchip
Datasheet50 pages4 years ago
element14
Datasheet28 pages19 years ago
Master Electronics
Datasheet50 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet30 pages15 years ago
Farnell
Datasheet24 pages20 years ago
iiiC
Datasheet42 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements