Microchip MCP4461-104E/ML

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions257
Number of Taps257
PackagingRail/Tube
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4461-104E/ML.

Newark
Datasheet100 pages13 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2
$ 4.62
$ 4.62
Stock
232,478
61,928
61,928
Authorized Distributors
9
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4461-104E/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP4461-104E/ML provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
MCP4461 Series Quad 8-Bit 257 Step I2C 100 kOhm Non Volatile Digital POT-QFN-20
DIGITAL POTENTIOMETER, 100kohm, 257STEPS, QUAD, QFN-20
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4461-104E/ML.
  • MCP4461-104EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions257
Number of Taps257
PackagingRail/Tube
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4461-104E/ML.

Newark
Datasheet100 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements