Microchip MCP4361-104E/ML

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current450 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions257
Number of Taps257
Resistance100 kΩ
TaperLinear
Tolerance20 %
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4361-104E/ML.

SHENGYU ELECTRONICS
Datasheet80 pages14 years ago

Inventory History

3 month trend:
+1012%

Alternate Parts

Price @ 1000
$ 1.86
$ 4.655
Stock
68,094
56,347
Authorized Distributors
9
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4361-104E/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP4361-104E/ML provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
MCP4361 SPI e3 Potentiometer digital potentiometer 0.1kHz 3/5V 100kOhm 950mum
±20% SPI 100kΩ 1.8V~5.5V QFN-20 Digital Potentiometers ROHS
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
Dig Pot; 100K; SPI; Quad Channel; 8-Bit; NonVolatile Memory; 20 QFN 4X4mm Tube | Microchip Technology Inc. MCP4361-104E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4361-104E/ML.
  • MCP4361-104EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current450 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions257
Number of Taps257
Resistance100 kΩ
TaperLinear
Tolerance20 %
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4361-104E/ML.

SHENGYU ELECTRONICS
Datasheet80 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements