Microchip MCP4441-104E/ML

MCP4441 Series Quad 7-Bit 129 Step I2C 100 kOhm Non Volatile Digital POT-QFN-20
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions129
Number of Taps129
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4441-104E/ML.

Microchip
Datasheet100 pages13 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 1.4
$ 3.43
$ 3.43
Stock
81,290
114,667
114,667
Authorized Distributors
10
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
129
129
129
Tolerance
20 %
-
-
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP4441-104E/ML.

Related Parts

Descriptions

Descriptions of Microchip MCP4441-104E/ML provided by its distributors.

MCP4441 Series Quad 7-Bit 129 Step I2C 100 kOhm Non Volatile Digital POT-QFN-20
Digital Potentiometer 128POS 100KOhm Quad 20-Pin QFN EP Tube
Digital Potentiometers, 129Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
IC, DGTL, POT, 129TAPS, QUAD, 20QFN; End To End Resistance: 100kohm; No. of Pots: Quad; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: QFN; No. of Pins: 20Pins; No. of Steps: 129; Temperature Coefficient: 15ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Quad 129-Tap Non-volatile Digital Pots; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. Steps: 128; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 2.7V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4441-104E/ML.
  • MCP4441-104EML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeEEPROM, Non-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Positions129
Number of Taps129
Resistance100 kΩ
Temperature Coefficient150 ppm/°C
Tolerance20 %
Dimensions
Height1 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP4441-104E/ML.

Microchip
Datasheet100 pages13 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements