Microchip MCP41HV51-503E/ST

Digital Potentiometer 50K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-503E/ST
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Channels1
Number of Elements1
Number of Positions256
PackagingRail/Tube
Resistance50 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51-503E/ST.

Master Electronics
Datasheet90 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+145%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.45
$ 1.45
Stock
102,461
61,864
61,864
Authorized Distributors
10
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
-
-
-
Tolerance
20 %
-
-
Temperature Coefficient
100 ppm/°C
-
-
Memory Type
Volatile
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP41HV51-503E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP41HV51-503E/ST provided by its distributors.

Digital Potentiometer 50K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-503E/ST
Digital Potentiometer 256POS 50k Ohm Single 14-Pin TSSOP Tube - Rail/Tube
50k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory
Digital Potentiometers, 255Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
Volatile Digital Potentiometer, 50 Kohm, Single, Spi, Linear, 20%, 1.8 V Rohs Compliant: Yes |Microchip MCP41HV51-503E/ST
IC, DIG POT, 50KOHMS, 127 TAPS, TSSOP14; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentio

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV51-503EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Channels1
Number of Elements1
Number of Positions256
PackagingRail/Tube
Resistance50 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51-503E/ST.

Master Electronics
Datasheet90 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements