Microchip MCP41HV51T-503E/ST

50k ohm 8-Bit digipot +/-18V or +36V operation SPI interface Volatile Memory
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Elements1
Resistance50 kΩ

Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51T-503E/ST.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet90 pages10 years ago

Inventory History

3 month trend:
-4.67%

Alternate Parts

Price @ 1000
$ 1.45
$ 1.51
Stock
60,990
91,984
Authorized Distributors
8
10
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
-
-
Tolerance
-
20 %
Temperature Coefficient
-
100 ppm/°C
Memory Type
-
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP41HV51T-503E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP41HV51T-503E/ST provided by its distributors.

50k ohm 8-Bit digipot +/-18V or +36V operation SPI interface Volatile Memory
Digital Potentiometers, 255Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
Digital Potentiometer 256POS 50KOhm Single 14-Pin TSSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV51T-503EST
  • MCP41HV51T503E/ST
  • MCP41HV51T503EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Elements1
Resistance50 kΩ

Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51T-503E/ST.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet90 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements