Microchip MCP41HV31-503E/ST

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Channels1
Number of Elements1
Number of Positions128
Resistance50 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV31-503E/ST.

Master Electronics
Datasheet90 pages10 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet60 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.61%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.35
$ 1.35
Stock
55,001
138,099
138,099
Authorized Distributors
9
7
7
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
-
-
-
Tolerance
20 %
-
-
Temperature Coefficient
100 ppm/°C
-
-
Memory Type
Volatile
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP41HV31-503E/ST.

Related Parts

Descriptions

Descriptions of Microchip MCP41HV31-503E/ST provided by its distributors.

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
Digital Potentiometer 50K 128Pos TSSOP14 | Microchip Technology Inc. MCP41HV31-503E/ST
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
Digital Potentiometers, 127Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
IC, DIG POT, 50KOHMS, 127 TAPS, TSSOP14; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentio

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV31-503E/ST.
  • MCP41HV31-503EST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
InterfaceSPI, Serial
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current45 µA
Number of Channels1
Number of Elements1
Number of Positions128
Resistance50 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV31-503E/ST.

Master Electronics
Datasheet90 pages10 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet60 pages10 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements