Microchip MCP3422A3-E/MC

18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A3-E/MC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits18
Number of Inputs2
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A3-E/MC.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.83
$ 7.45
$ 7.45
Stock
51,319
46,781
46,781
Authorized Distributors
7
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
I2C
I2C, Serial
I2C, Serial
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3422A3-E/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP3422A3-E/MC provided by its distributors.

18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A3-E/MC
18Bit 2.7V~5.5V 3.75Hz I2C DFN-8-EP(2x3) Analog To Digital Converters (ADCs) ROHS
Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
Multi-channel 18-bit del-sig A/D converter.
Delta Sigma AD Converte, 18bits, 5.5V, DFN-8,RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A3-EMC
  • MCP3422A3EMC

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits18
Number of Inputs2
Sampling Rate3.75 sps

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A3-E/MC.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements