Microchip MCP3422A0-E/MC

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 8-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Conversion Rate3.75 sps
InterfaceI2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current145 µA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits18
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A0-E/MC.

LKR
Datasheet58 pages14 years ago

Inventory History

3 month trend:
-16.67%

Alternate Parts

Price @ 1000
$ 2.595
$ 7.45
$ 7.45
Stock
120,736
75,561
75,561
Authorized Distributors
8
6
6
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
8
8
8
Number of Bits
18
18
18
Sampling Rate
3.75 sps
3.75 sps
3.75 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3422A0-E/MC.

Related Parts

Descriptions

Descriptions of Microchip MCP3422A0-E/MC provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 8-Pin DFN EP Tube
Adc, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, Pdso8 Rohs Compliant: Yes |Microchip MCP3422A0-E/MC
Microchip MCP3422A0-E/MC, 18 bit Serial ADC, Differential Input, 8-Pin DFN | Microchip Technology Inc. MCP3422A0-E/MC
Analog to Digital Converters - ADC 18B delta-sigma ADC dual Ch 4sps
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER
ADC, 18BIT, DEL-SIG, 2CH, 12C, 8DFN; Resolution (Bits): 18bit; Sampling Rate: 3.75SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Case Style: DFN; No. of Channels: 2Channels; Operating Temperature Range: -40°C to +125°C; Supply Current: 145µA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A0-E/MC.
  • MCP3422A0-EMC
  • MCP3422A0E/MC
  • MCP3422A0EMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Conversion Rate3.75 sps
InterfaceI2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current145 µA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits18
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps
Schedule B8542390000
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A0-E/MC.

LKR
Datasheet58 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements