Microchip MCP3423-E/MF

ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current145 µA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits18
Number of Channels2
Number of Converters1
Number of Elements1
PackagingRail/Tube
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3423-E/MF.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Inventory History

3 month trend:
-13.07%

Alternate Parts

Price @ 1000
$ 3.005
$ 7.88
$ 7.88
Stock
75,316
62,010
62,010
Authorized Distributors
8
6
6
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Bits
18
18
18
Sampling Rate
3.75 sps
3.75 sps
3.75 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP3423-E/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP3423-E/MF provided by its distributors.

ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
ADC Single Delta-Sigma 3.75sps 18-bit Serial 10-Pin DFN EP Tube
Analog to Digital Converters - ADC 18B delta-sigma ADC dual Ch 4sps
Converters, Analog to Digital, 18-bit delta-sigma ADC, 2-channel, I2C | Microchip Technology Inc. MCP3423-E/MF
DFN 18-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 4SPS
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER
ADC, 18BIT, DEL-SIG, 2CH, 12C, 10DFN; Resolution (Bits):18bit; Sampling Rate:3.75SPS; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:145µA; Digital IC Case Style:DFN; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Data Interface:Serial, 2-Wire & I2C; IC Case Style:DFN; Input Channel Type:Differential; Input Type:Differential; No. of Channels:2; Sample Rate:3.75SPS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3423-E/MF.
  • MCP3423-EMF
  • MCP3423E/MF
  • MCP3423EMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Conversion Rate3.75 sps
Interface2-Wire, I2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current145 µA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits18
Number of Channels2
Number of Converters1
Number of Elements1
PackagingRail/Tube
PolarityBipolar
Resolution2.25 B
Sampling Rate3.75 sps
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP3423-E/MF.

SHENGYU ELECTRONICS
Datasheet58 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements