Microchip MCP23S17T-E/SO

Microchip - MCP23S17T-E/SO - I/o Expander, 16 Bit, 10 Mhz, Spi, 4.5 V, 5.5 V, SOIC
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17T-E/SO.

Electro Sonic

Datasheet42 pages9 years ago

LKR

Microchip

element14

Components Direct

Inventory History

3 month trend:
-4.12%

CAD Models

Download Microchip MCP23S17T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.32
$ 1.32
Stock
419,011
759,998
759,998
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Interface
SPI
SPI, Serial
SPI, Serial
Frequency
10 MHz
10 MHz
10 MHz
Number of I/Os
16
16
16
Min Supply Voltage
1.8 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Ambient Temperature Range High
125 °C
-
-

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MicrochipHV5812WG-G
IC DISPLAY DVR 20CH 80V 28SOIC / VFD Driver 5.5V 28-Pin SOIC W T/R
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9535DW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24

Descriptions

Descriptions of Microchip MCP23S17T-E/SO provided by its distributors.

MICROCHIP - MCP23S17T-E/SO - I/O Expander, 16bit, 10 MHz, SPI, 4.5 V, 5.5 V, SOIC
I/O Expander, 16 Bit, 10Mhz, Soic-28; No. Of Bits:16Bit; Interfaces:Serial, Spi; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:28Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip Technology MCP23S17T-E/SO
Number of I/Os = 16 / Chip Configuration bit = 16 / Clock Frequency Max. MHz = 10 / Interfaces = SPI / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 28 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 17.9 / Width mm = 7.5 / Height mm = 2.05

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S17T-E/SO.
  • MCP23S17T-ESO