onsemi MC78L05ACPG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage30 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Min Supply Voltage7 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage30 V
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPG.

onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Augswan
Datasheet15 pages7 years ago
Newark
Datasheet14 pages10 years ago
Datasheet15 pages8 years ago
TME
Datasheet19 pages2 years ago
Datasheet15 pages7 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Jameco
Datasheet17 pages16 years ago

Inventory History

3 month trend:
+34.56%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.109
$ 0.109
Stock
1,357,733
11,348,004
11,348,004
Authorized Distributors
12
11
11
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ACPG.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ACPG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Single Linear Voltage Regulator 100mA 5 V 3-Pin TO-92 | ON Semiconductor MC78L05ACPG
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92
MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
IC, V REG +5.0V, 78L05, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Output
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ACPG.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage30 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Min Supply Voltage7 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage30 V
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPG.

onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Augswan
Datasheet15 pages7 years ago
Newark
Datasheet14 pages10 years ago
Datasheet15 pages8 years ago
TME
Datasheet19 pages2 years ago
Datasheet15 pages7 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago