STMicroelectronics L78L05ACZ

L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACZ.

Factory Futures
Datasheet29 pages18 years ago
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Newark
Datasheet30 pages18 years ago
Datasheet46 pages11 years ago
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
element14
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
SOS electronic
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
iiiC
Datasheet30 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Nu Horizons
Datasheet30 pages18 years ago
Jameco
Datasheet27 pages17 years ago
Sierra IC
Datasheet26 pages19 years ago

Inventory History

3 month trend:
-27.44%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.143
$ 0.143
Stock
9,773,346
1,318,272
1,318,272
Authorized Distributors
11
12
12
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L05ACZ.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L05ACZ provided by its distributors.

L78L Series 100 mA 5 V Output Three Terminal Positive Voltage Regulator- TO-92
Linear Voltage Regulator 5V/0,1A TO92 L 78 L 05 ACZ
Reg Standard Lin Fix Pos 5V 0.1A 3-Pin TO-92 Bag
Voltage regulator, 5 VDC, 100 mA, positive, TO-92, L78L05ACZ
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar
STMICROELECTRONICS L78L05ACZLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 7V To 30V In, 5V And 0.1A Out, TO-92-3
IC, V REG, 5V; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Base Number:78; Input Voltage Max:20V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-92; Supply Voltage Max:30V; Supply Voltage Min:7V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Fixed Positive
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78 L 05 ACZ
  • L78L05ACZ.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACZ.

Factory Futures
Datasheet29 pages18 years ago
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Newark
Datasheet30 pages18 years ago
Datasheet46 pages11 years ago
Datasheet47 pages11 years ago
Datasheet47 pages11 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
element14
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
SOS electronic
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
iiiC
Datasheet30 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Nu Horizons
Datasheet30 pages18 years ago
Jameco
Datasheet27 pages17 years ago
Sierra IC
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant