STMicroelectronics L78L05ABZ-TR

L78L Series 100 mA 5 V Three Terminal Voltage Regulator - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape (CT)
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ABZ-TR.

Upverter
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
Newark
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago
Jameco
Datasheet30 pages15 years ago

Inventory History

3 month trend:
-4.45%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.14
$ 0.14
Stock
1,610,064
6,270,422
6,270,422
Authorized Distributors
9
12
12
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L05ABZ-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L05ABZ-TR provided by its distributors.

L78L Series 100 mA 5 V Three Terminal Voltage Regulator - TO-92
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
L78L05 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C
LINEAR VOLT REG, 0.1A, 5V, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Outpu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ABZ-TR.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape (CT)
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ABZ-TR.

Upverter
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Datasheet29 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
Newark
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago
Jameco
Datasheet30 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant