onsemi MC78L05ABPRE

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C 100mA 1.7V
Datasheet

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABPRE.

Augswan
Datasheet15 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.14
$ 0.14
Stock
141,688
6,270,422
6,270,422
Authorized Distributors
1
12
12
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
30 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ABPRE.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ABPRE provided by its distributors.

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C 100mA 1.7V
IC REG LDO 5V 0.1A TO92-3
Fixed MC78L05 PMIC 3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
IC REG LINEAR 5V 100MA TO92-3
ANA 100MA 5V VREG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABPRE.

Augswan
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago