onsemi MC78L05ACPRE

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC 0C~125C 100mA 1.7V
Datasheet

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPRE.

Augswan
Datasheet15 pages7 years ago
DigiKey
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.109
$ 0.109
Stock
32,297
11,372,483
11,372,483
Authorized Distributors
1
11
11
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
30 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ACPRE.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ACPRE provided by its distributors.

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC 0C~125C 100mA 1.7V
Standard Regulator 5V 0.1A 3-Pin TO-92 T/R
REG STD LIN FIX POS 5V 0.1A 3PIN TO-92
Fixed MC78L05 PMIC 3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPRE.

Augswan
Datasheet15 pages7 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago