onsemi MC78L05ACPRA

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC 0C~125C 100mA 1.7V
Datasheet

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Current Rating3.8 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPRA.

SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
Jameco
Datasheet17 pages17 years ago
DigiKey
Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.109
$ 0.109
Stock
70,896
11,372,554
11,372,554
Authorized Distributors
0
11
11
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
30 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ACPRA.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ACPRA provided by its distributors.

Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC 0C~125C 100mA 1.7V
100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PBCY3
Standard Regulator 5V 0.1A 3-Pin TO-92 T/R
REG VOLT POS 100MA 5V TO92,CONTAINS Pb
Linear Voltage Regulator IC; Package/Case:3-TO-92; Output Current:0.1A; Output Voltage:5V; Bias Current:3.8mA; Current Rating:3.8mA; Leaded Process Compatible:No; Output Voltage Max:40V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Current Rating3.8 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPRA.

SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
Jameco
Datasheet17 pages17 years ago
DigiKey
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago