onsemi MC74VHC86DTR2G

Ic, logic Gate, quad 2-Input Xor, ahc/Vhc-Cmos, tssop, 14Pin, plastic |Onsemi MC74VHC86DTR2G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionOR, XNOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output TypeTTL
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time14.5 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC86DTR2G.

Augswan
Datasheet6 pages9 years ago
onsemi
Datasheet7 pages12 years ago
Future Electronics
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+19.59%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.219
$ 0.219
Stock
413,383
731,965
731,965
Authorized Distributors
8
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
16.5 ns
16.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC86DTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC86DTR2G provided by its distributors.

Ic,logic Gate,quad 2-Input Xor,ahc/Vhc-Cmos,tssop,14Pin,plastic |Onsemi MC74VHC86DTR2G
MC74VHC86DTR2G, Quad 2-Input XOR Logic Gate, 2 - 5.5 V, 14-Pin TSSOP | ON Semiconductor MC74VHC86DTR2G
OR XNOR XOR 74VHC86 e4 74VHC logic gate circuit 8.8ns @ 5V 50pF 1.05mm 8mA 8mA 5.5V
MC74VHC86 Series 2 to 5.5 V CMOS Quad 2-Input Exclusive OR Gate - TSSOP-14
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
X-OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74VHC86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Lo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionOR, XNOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output TypeTTL
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time14.5 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC86DTR2G.

Augswan
Datasheet6 pages9 years ago
onsemi
Datasheet7 pages12 years ago
Future Electronics
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago