onsemi 74VHC86MTCX

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight55.3 mg
Technical
High Level Output Current-8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay16.5 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time14.5 ns
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74VHC86MTCX.

Farnell
Datasheet10 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-41.51%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.15
$ 0.15
Stock
731,950
483,096
483,096
Authorized Distributors
10
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
16.5 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74VHC86MTCX.

Related Parts

Descriptions

Descriptions of onsemi 74VHC86MTCX provided by its distributors.

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
OR XOR 74VHC86 EAR99 74VHC logic gate circuit 8.8ns @ 5V 50pF 900mum 8mA 8mA 5.5V
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel
IC GATE OR QUAD 2INP EXC 14-PIN TSSOP SMD
XOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74VHC86; Logic Type: XOR Gate; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; L
The VHC86 is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC86MTCX.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight55.3 mg
Technical
High Level Output Current-8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay16.5 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time14.5 ns
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74VHC86MTCX.

Farnell
Datasheet10 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago