Toshiba 74VHC86FT

XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Inputs2
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current2 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC86FT.

SHENGYU ELECTRONICS
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.219
$ 0.219
Stock
531,878
731,950
731,950
Authorized Distributors
3
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
16.5 ns
16.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Toshiba 74VHC86FT.

Related Parts

Descriptions

Descriptions of Toshiba 74VHC86FT provided by its distributors.

XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
Quad Exclusive-OR Gate, VCC=2 to 5.5V, tpd/tpz=4.8ns(typ.)
OR XOR TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 8.8ns @ 5V 50pF 5mm 8mA 8mA 5.5V

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Inputs2
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current2 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC86FT.

SHENGYU ELECTRONICS
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant